Part Details for IPT60T022S7 by Infineon Technologies AG
Overview of IPT60T022S7 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT60T022S7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVMOS1006
|
Rutronik | N-CH 600V 23A 20mOhm at 12V HSOF-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 15 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$6.8800 | Buy Now |