Part Details for IPT60R075CFD7XTMA1 by Infineon Technologies AG
Overview of IPT60R075CFD7XTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT60R075CFD7XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5498
|
Newark | Mosfet, N-Ch, 33A, Hsof Rohs Compliant: Yes |Infineon IPT60R075CFD7XTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$3.3900 / $6.5600 | Buy Now |
DISTI #
448-IPT60R075CFD7XTMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 33A 8HSOF Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1269 In Stock |
|
$2.5666 / $6.2200 | Buy Now |
DISTI #
IPT60R075CFD7XTMA1
|
Avnet Americas | Transistor MOSFET N-Channel 600V 97A 8-Pin HSOF - Tape and Reel (Alt: IPT60R075CFD7XTMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPT60R075CFD7XTM
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 1603 |
|
$2.5600 / $5.8500 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.5100 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.5100 | Buy Now |
DISTI #
SP001962930
|
EBV Elektronik | Transistor MOSFET N-Channel 600V 97A 8-Pin HSOF (Alt: SP001962930) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |