Part Details for IPT3181-16CF2 by Glenair Inc
Overview of IPT3181-16CF2 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IPT3181-16CF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7451
|
Newark | Circular Connector |Glenair IPT3181-16CF2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$63.3900 / $245.3100 | Buy Now |
DISTI #
631-IPT3181-16CF2
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 26482 CONNECTORS | 0 |
|
$66.0800 / $269.2300 | Order Now |
Part Details for IPT3181-16CF2
IPT3181-16CF2 CAD Models
IPT3181-16CF2 Part Data Attributes
|
IPT3181-16CF2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
IPT3181-16CF2
Glenair Inc
Connector Accessory, Protective Cover, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Associated Mil-Specs | MIL-C-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 16 |