Part Details for IPT3181-12CF6 by Glenair Inc
Overview of IPT3181-12CF6 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IPT3181-12CF6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7450
|
Newark | Circular Connector |Glenair IPT3181-12CF6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$61.0600 / $227.7300 | Buy Now |
DISTI #
631-IPT112CF6
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories POWER PRODUCTS - 26482 CONNECTORS | 0 |
|
$63.6700 / $113.9300 | Order Now |
Part Details for IPT3181-12CF6
IPT3181-12CF6 CAD Models
IPT3181-12CF6 Part Data Attributes
|
IPT3181-12CF6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
IPT3181-12CF6
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 12 |