Part Details for IPT1-125-01-L-D-VS-PL by Samtec Inc
Overview of IPT1-125-01-L-D-VS-PL by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPT1-125-01-L-D-VS-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-125-01-L-D-VS
|
Avnet Americas | Conn Power HDR 49 POS 2.54mm Solder ST SMD 49 Terminal 1 Port Tube - Rail/Tube (Alt: IPT1-125-01-L-D-VS) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7700 / $7.4500 | Buy Now |
DISTI #
200-IPT112501LDVSPL
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip | 0 |
|
$2.2800 / $7.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $9.2600 | Buy Now |
DISTI #
000000000005886558
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$4.2800 / $7.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4800 / $9.2600 | Buy Now |
DISTI #
5cd8fc1ccd7c1c4c384fac9a
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$2.2800 / $7.4500 | Buy Now |
Part Details for IPT1-125-01-L-D-VS-PL
IPT1-125-01-L-D-VS-PL CAD Models
IPT1-125-01-L-D-VS-PL Part Data Attributes
|
IPT1-125-01-L-D-VS-PL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-125-01-L-D-VS-PL
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |