Part Details for IPT1-120-01-S-D-VS-LC by Samtec Inc
Overview of IPT1-120-01-S-D-VS-LC by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT1-120-01-S-D-VS-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-120-01-S-D-VS-LC-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.6991 | Buy Now |
DISTI #
200-IPT112001SDVSLC
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$2.8600 / $9.4200 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$2.8600 / $9.4200 | Buy Now |
DISTI #
000000000000745343
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$5.4000 / $9.4200 | Buy Now |
DISTI #
IPT1-120-01-S-D-VS-LC
|
Avnet Abacus | Conn Isolated Power Terminal Strip HDR 40 POS 2.54mm Solder ST SMD 40 Terminal 1 Port Tube (Alt: IPT1-120-01-S-D-VS-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$2.8600 / $9.4200 | Buy Now |
DISTI #
5cd8fbd3cd7c1c4c384f5d88
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$2.8600 / $9.4200 | Buy Now |
DISTI #
IPT1-120-01-S-D-VS-LC
|
Toby Electronics | IPT1 - Samtec 2.54mm Pitch Dual Row Surface Mount Power Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.7701 / $8.6518 | Buy Now |
Part Details for IPT1-120-01-S-D-VS-LC
IPT1-120-01-S-D-VS-LC CAD Models
IPT1-120-01-S-D-VS-LC Part Data Attributes:
|
IPT1-120-01-S-D-VS-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-120-01-S-D-VS-LC
Samtec Inc
Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for IPT1-120-01-S-D-VS-LC
This table gives cross-reference parts and alternative options found for IPT1-120-01-S-D-VS-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-120-01-S-D-VS-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-120-02-H-D-K | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-120-01-S-D-VS-LC vs IPL1-120-02-H-D-K |
IPL1-120-01-STL-D-RA-K | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-120-01-S-D-VS-LC vs IPL1-120-01-STL-D-RA-K |
IPL1-120-01-F-D-P | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-120-01-S-D-VS-LC vs IPL1-120-01-F-D-P |
IPL1-120-02-S-D-K | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | IPT1-120-01-S-D-VS-LC vs IPL1-120-02-S-D-K |
IPT1-120-01-SM-D-RA-FL | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-120-01-S-D-VS-LC vs IPT1-120-01-SM-D-RA-FL |
IPL1-120-02-F-D-K | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-120-01-S-D-VS-LC vs IPL1-120-02-F-D-K |
IPL1-120-01-F-D-RA-P | Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-120-01-S-D-VS-LC vs IPL1-120-01-F-D-RA-P |
IPT1-120-01-S-D-VS-K | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-120-01-S-D-VS-LC vs IPT1-120-01-S-D-VS-K |
IPT1-120-01-SM-D-VS-A-K | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-120-01-S-D-VS-LC vs IPT1-120-01-SM-D-VS-A-K |
IPL1-120-02-SM-D-K | Rectangular Power Connector, 40 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-120-01-S-D-VS-LC vs IPL1-120-02-SM-D-K |