Part Details for IPT1-120-01-S-D-VS-K-TR by Samtec Inc
Overview of IPT1-120-01-S-D-VS-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT1-120-01-S-D-VS-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-120-01-S-D-VS-K-TR-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4326 | Buy Now |
DISTI #
IPT1-120-01-S-D-VS
|
Avnet Americas | Conn Isolated Power Terminal Strip HDR 40 POS 2.54mm Solder ST SMD 40 Terminal 1 Port T/R - Tape and Reel (Alt: IPT1-120-01-S-D-VS) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$5.9500 / $9.3100 | Buy Now |
DISTI #
200-IPT112001SDVSKTR
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$4.0600 / $5.9500 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$2.7900 / $9.3100 | Buy Now |
DISTI #
000000000002520845
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$5.3200 / $9.3100 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$2.7900 / $9.3100 | Buy Now |
DISTI #
5cd8fba8cd7c1c4c384f301e
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.7900 / $9.3100 | Buy Now |
Part Details for IPT1-120-01-S-D-VS-K-TR
IPT1-120-01-S-D-VS-K-TR CAD Models
IPT1-120-01-S-D-VS-K-TR Part Data Attributes:
|
IPT1-120-01-S-D-VS-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-120-01-S-D-VS-K-TR
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |