IPT1-120-01-S-D-RA-POL
Samtec Inc
Description: Rectangular Power Connector, 40 Contact(s), Female, Solder Terminal

Overview of IPT1-120-01-S-D-RA-POL by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for IPT1-120-01-S-D-RA-POL by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IPT1-120-01-S-D-RA-POL by Samtec Inc

IPT1-120-01-S-D-RA-POL
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Additional Feature
POLARIZED
Body Breadth
0.2 inch
Body Depth
0.41 inch
Body Length
2.02 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P40
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Terminal Length
0.09 inch
Termination Type
SOLDER
Total Number of Contacts
40
Want to compare parts?
  1. IPT1-120-01-S-D-RA-POL
    Samtec Inc
    Rectangular Power Connector, 40 Contact(s), Female, Solder Terminal
    VS

Alternate Parts for IPT1-120-01-S-D-RA-POL

This table gives cross-reference parts and alternative options found for IPT1-120-01-S-D-RA-POL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-120-01-S-D-RA-POL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPT1-120-01-S-D-VS-LC-POL Rectangular Power Connector, 40 Contact(s), Female, Surface Mount Terminal Samtec Inc IPT1-120-01-S-D-RA-POL vs IPT1-120-01-S-D-VS-LC-POL
00635240257865 Rectangular Power Connector, 40 Contact(s), Female, Solder Terminal Kyocera AVX Components IPT1-120-01-S-D-RA-POL vs 00635240257865
IPD1-20-D-K-R Rectangular Power Connector, 40 Contact(s), Female Samtec Inc IPT1-120-01-S-D-RA-POL vs IPD1-20-D-K-R

Related Parts for IPT1-120-01-S-D-RA-POL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPT1-120-01-S-D-RA-POL by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPT1-120-01-S-D-RA-POL by Samtec Inc

  • Please alert me when IPT1-120-01-S-D-RA-POL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IPT1-120-01-S-D-RA-POL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPT1-120-01-S-D-RA-POL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IPT1-120-01-S-D-RA-POL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPT1-120-01-S-D-RA-POL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPT1-120-01-S-D-RA-POL by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: