Part Details for IPT1-120-01-L-D-VS-TR by Samtec Inc
Overview of IPT1-120-01-L-D-VS-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for IPT1-120-01-L-D-VS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0988
|
Newark | Ipt1-120-01-L-D-Vs-Tr - Tape & Reel |Samtec IPT1-120-01-L-D-VS-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.7300 / $4.1200 | Buy Now |
DISTI #
IPT1-120-01-L-D-VS-TR-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0494 | Buy Now |
DISTI #
IPT1-120-01-L-D-VS
|
Avnet Americas | Conn Power HDR 40 POS 2.54mm Solder ST SMD 40 Terminal 1 Port T/R - Tape and Reel (Alt: IPT1-120-01-L-D-VS) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.6700 / $6.0700 | Buy Now |
DISTI #
200-IPT11200-1LDVSTR
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$3.6700 / $4.8500 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.7100 / $6.0700 | Buy Now |
DISTI #
IPT1-120-01-L-D-VS
|
Avnet Americas | Conn Power HDR 40 POS 2.54mm Solder ST SMD 40 Terminal 1 Port T/R - Tape and Reel (Alt: IPT1-120-01-L-D-VS) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.6700 / $6.0700 | Buy Now |
DISTI #
000000000003997424
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$3.2800 / $6.0700 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.7100 / $6.0700 | Buy Now |
DISTI #
5cd8fbcecd7c1c4c384f5811
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.7100 / $6.0700 | Buy Now |
Part Details for IPT1-120-01-L-D-VS-TR
IPT1-120-01-L-D-VS-TR CAD Models
IPT1-120-01-L-D-VS-TR Part Data Attributes:
|
IPT1-120-01-L-D-VS-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-120-01-L-D-VS-TR
Samtec Inc
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |