Part Details for IPT1-120-01-L-D-VS-LC-K-TR by Samtec Inc
Overview of IPT1-120-01-L-D-VS-LC-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT1-120-01-L-D-VS-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-120-01-L-D-VS-LC-K-TR-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4740 | Buy Now |
DISTI #
IPT1-120-01-L-D-VS
|
Avnet Americas | Conn Power HDR 40 POS 2.54mm Solder ST SMD 40 Terminal 1 Port T/R - Tape and Reel (Alt: IPT1-120-01-L-D-VS) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.0800 / $6.6400 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip | 0 |
|
$2.0300 / $6.6400 | Buy Now |
DISTI #
000000000003859104
|
Sager | Power to the Board Min Qty: 1 | 0 |
|
$3.6700 / $6.6400 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip | 0 |
|
$2.0300 / $6.6400 | Buy Now |
DISTI #
5cd8fbefcd7c1c4c384f7b4c
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.0300 / $6.6400 | Buy Now |
DISTI #
IPT1-120-01-L-D-VS-LC-K-TR
|
Toby Electronics | IPT1 - Samtec 2.54mm Pitch Dual Row Surface Mount Power Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.9554 / $5.7877 | Buy Now |
Part Details for IPT1-120-01-L-D-VS-LC-K-TR
IPT1-120-01-L-D-VS-LC-K-TR CAD Models
IPT1-120-01-L-D-VS-LC-K-TR Part Data Attributes:
|
IPT1-120-01-L-D-VS-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-120-01-L-D-VS-LC-K-TR
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |