Part Details for IPT1-120-01-L-D-RA-FL by Samtec Inc
Overview of IPT1-120-01-L-D-RA-FL by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT1-120-01-L-D-RA-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-120-01-L-D-RA-FL-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1445 | Buy Now |
DISTI #
IPT1-120-01-L-D-RA-FL
|
Avnet Americas | Conn Power HDR 40 POS 2.54mm Solder RA Through Hole 40 Terminal 1 Port Tube - Rail/Tube (Alt: IPT1-120-01-L-D-RA-FL) Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$3.3000 / $5.4600 | Buy Now |
DISTI #
200-IPT112001LDRAFL
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.5100 / $5.4600 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip | 0 |
|
$1.5100 / $5.4600 | Buy Now |
DISTI #
000000000003711266
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$2.9400 / $5.4600 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip | 0 |
|
$1.5100 / $5.4600 | Buy Now |
DISTI #
5cd8fbcfcd7c1c4c384f591d
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.5100 / $5.4600 | Buy Now |
DISTI #
IPT1-120-01-L-D-RA-FL
|
Toby Electronics | IPT1 - Samtec 2.54mm Pitch Dual Row Right Angle Power Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.4628 / $4.7528 | Buy Now |
Part Details for IPT1-120-01-L-D-RA-FL
IPT1-120-01-L-D-RA-FL CAD Models
IPT1-120-01-L-D-RA-FL Part Data Attributes:
|
IPT1-120-01-L-D-RA-FL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-120-01-L-D-RA-FL
Samtec Inc
Rectangular Power Connector, 40 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.41 inch | |
Body Length | 2.02 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |