Part Details for IPT1-114-01-H-D-RA by Samtec Inc
Overview of IPT1-114-01-H-D-RA by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT1-114-01-H-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-114-01-H-D-RA
|
Avnet Americas | Conn Isolated Power Terminal Strip HDR 28 POS 2.54mm Solder RA Thru-Hole 28 Terminal 1 Port - Bulk (Alt: IPT1-114-01-H-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$3.4800 / $7.3500 | Buy Now |
DISTI #
000000000003207228
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$3.4800 / $7.3500 | Buy Now |
Part Details for IPT1-114-01-H-D-RA
IPT1-114-01-H-D-RA CAD Models
IPT1-114-01-H-D-RA Part Data Attributes
|
IPT1-114-01-H-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-114-01-H-D-RA
Samtec Inc
Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IPT1-114-01-H-D-RA
This table gives cross-reference parts and alternative options found for IPT1-114-01-H-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-114-01-H-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIP28W12M4N83C1 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPT1-114-01-H-D-RA vs MIP28W12M4N83C1 |
MIP28W12M3N83A2 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPT1-114-01-H-D-RA vs MIP28W12M3N83A2 |
MPTC-02-24-02-01-03-L-RA-LC | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-114-01-H-D-RA vs MPTC-02-24-02-01-03-L-RA-LC |
MIP28W12M32N82C1 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPT1-114-01-H-D-RA vs MIP28W12M32N82C1 |
MIP28W12M93082A1 | Rectangular Power Connector, 28 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPT1-114-01-H-D-RA vs MIP28W12M93082A1 |
MIP28W12M4N83C2 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPT1-114-01-H-D-RA vs MIP28W12M4N83C2 |
IPT1-114-01-SM-D-VS-A-FL | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-114-01-H-D-RA vs IPT1-114-01-SM-D-VS-A-FL |
MIP28W12M3N83C1 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPT1-114-01-H-D-RA vs MIP28W12M3N83C1 |
34708-3082 | Rectangular Power Connector, 28 Contact(s), Male, Press Fit Terminal, | Molex | IPT1-114-01-H-D-RA vs 34708-3082 |
IPL1-114-01-H-D-RA-K | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-114-01-H-D-RA vs IPL1-114-01-H-D-RA-K |