Part Details for IPT1-110-03-L-D-PL by Samtec Inc
Overview of IPT1-110-03-L-D-PL by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT1-110-03-L-D-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-110-03-L-D-PL
|
Avnet Americas | Conn Board Stacker HDR 19 POS 16mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: IPT1-110-03-L-D-PL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0300 / $4.1500 | Buy Now |
DISTI #
000000000005886535
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0300 / $4.1500 | Buy Now |
Part Details for IPT1-110-03-L-D-PL
IPT1-110-03-L-D-PL CAD Models
IPT1-110-03-L-D-PL Part Data Attributes
|
IPT1-110-03-L-D-PL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-110-03-L-D-PL
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |