Part Details for IPT1-110-01-SM-D-DH-A by Samtec Inc
Overview of IPT1-110-01-SM-D-DH-A by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for IPT1-110-01-SM-D-DH-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-110-01-SM-D-D
|
Avnet Americas | .100 DOUBLE ROW SHROUDED TERMINAL - Bulk (Alt: IPT1-110-01-SM-D-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$2.2900 / $4.7000 | Buy Now |
DISTI #
000000000003591864
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$2.2900 / $4.7000 | Buy Now |
Part Details for IPT1-110-01-SM-D-DH-A
IPT1-110-01-SM-D-DH-A CAD Models
IPT1-110-01-SM-D-DH-A Part Data Attributes
|
IPT1-110-01-SM-D-DH-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-110-01-SM-D-DH-A
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.2 inch | |
Body Length | 1.02 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2164 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for IPT1-110-01-SM-D-DH-A
This table gives cross-reference parts and alternative options found for IPT1-110-01-SM-D-DH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-110-01-SM-D-DH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-20221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 20 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | IPT1-110-01-SM-D-DH-A vs 10131319-20221G0LF |
43270-2016 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPT1-110-01-SM-D-DH-A vs 43270-2016 |
IPT1-110-01-S-D-VS-FL | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-110-01-SM-D-DH-A vs IPT1-110-01-S-D-VS-FL |
43270-2013 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPT1-110-01-SM-D-DH-A vs 43270-2013 |
IPT1-110-01-S-D-RA-FL | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-110-01-SM-D-DH-A vs IPT1-110-01-S-D-RA-FL |
39-30-1203 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPT1-110-01-SM-D-DH-A vs 39-30-1203 |
10131318-20121GPLF | Board Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPT1-110-01-SM-D-DH-A vs 10131318-20121GPLF |
HM30100-P2 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, | Foxconn | IPT1-110-01-SM-D-DH-A vs HM30100-P2 |
43810-0009 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | IPT1-110-01-SM-D-DH-A vs 43810-0009 |
10127720-204GLF | Board Connector, 20 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | IPT1-110-01-SM-D-DH-A vs 10127720-204GLF |