-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5037
|
Newark | Header, 2.54Mm, Though Hole Vertical, 20 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Ipt1 Series Rohs Compliant: Yes |Samtec IPT1-110-01-L-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.8400 / $4.6500 | Buy Now |
DISTI #
56AC5746
|
Newark | Connector, Header, 20Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:20Contacts, Gender:Header, Product Range:Ipt1 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec IPT1-110-01-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $3.1800 | Buy Now |
DISTI #
SAM9628-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
533 In Stock |
|
$1.6875 / $3.8700 | Buy Now |
DISTI #
IPT1-110-01-L-D
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, IPT1 - Rail/Tube (Alt: IPT1-110-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2 Factory Stock |
|
$1.8000 / $3.8700 | Buy Now |
DISTI #
200-IPT111001LD
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 424 |
|
$1.2100 / $3.8700 | Buy Now |
DISTI #
V36:1790_08197146
|
Arrow Electronics | Conn Wire to Board HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2420 | Americas - 22 |
|
$2.6800 / $3.8700 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant |
6844 In Stock |
|
$0.8200 / $3.8700 | Buy Now |
DISTI #
52974253
|
Verical | Conn Wire to Board HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2028 | Americas - 6644 |
|
$5.0310 | Buy Now |
DISTI #
80596568
|
Verical | Conn Wire to Board HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2420 | Americas - 22 |
|
$3.8700 | Buy Now |
DISTI #
IPT1-110-01-L-D
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, IPT1 - Rail/Tube (Alt: IPT1-110-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2 Factory Stock |
|
$1.8000 / $3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPT1-110-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-110-01-L-D
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MINI MATE, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for IPT1-110-01-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-110-01-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1510E-P2 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | IPT1-110-01-L-D vs HM1510E-P2 |
39-34-9204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | IPT1-110-01-L-D vs 39-34-9204 |
10131318-20121GPLF | Board Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | IPT1-110-01-L-D vs 10131318-20121GPLF |
IPT1-110-01-S-D-DH-A | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-110-01-L-D vs IPT1-110-01-S-D-DH-A |
39-53-9209 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | IPT1-110-01-L-D vs 39-53-9209 |
IPL1-110-01-SM-D-RA-K | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-110-01-L-D vs IPL1-110-01-SM-D-RA-K |
10131319-2012100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 20 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | IPT1-110-01-L-D vs 10131319-2012100LF |
44068-0064 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | IPT1-110-01-L-D vs 44068-0064 |
0496232090 | Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | IPT1-110-01-L-D vs 0496232090 |
39-29-5206 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | IPT1-110-01-L-D vs 39-29-5206 |