Part Details for IPT1-105-01-S-D-VS-PL-K-TR by Samtec Inc
Overview of IPT1-105-01-S-D-VS-PL-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPT1-105-01-S-D-VS-PL-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-105-01-S-D-VS-PL-K-TR-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0000 | Buy Now |
DISTI #
IPT1-105-01-S-D-VS
|
Avnet Americas | Conn Power HDR 9 POS 2.54mm Solder ST SMD 9 Terminal 1 Port T/R - Tape and Reel (Alt: IPT1-105-01-S-D-VS) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$3.0900 / $5.0000 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.7200 / $4.8000 | Buy Now |
DISTI #
000000000003859077
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$2.7900 / $5.0000 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.7200 / $4.8000 | Buy Now |
DISTI #
5cd8fc2ccd7c1c4c384fbe38
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.5880 / $4.9950 | Buy Now |
Part Details for IPT1-105-01-S-D-VS-PL-K-TR
IPT1-105-01-S-D-VS-PL-K-TR CAD Models
IPT1-105-01-S-D-VS-PL-K-TR Part Data Attributes
|
IPT1-105-01-S-D-VS-PL-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-105-01-S-D-VS-PL-K-TR
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |