Part Details for IPT1-102-01-L-D-RA by Samtec Inc
Overview of IPT1-102-01-L-D-RA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPT1-102-01-L-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-102-01-L-D-RA-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
220 In Stock |
|
$1.0125 / $2.4900 | Buy Now |
DISTI #
IPT1-102-01-L-D-RA
|
Avnet Americas | .100 DOUBLE ROW SHROUDED TERMINAL - Rail/Tube (Alt: IPT1-102-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.1500 / $2.4900 | Buy Now |
DISTI #
200-IPT110201LDRA
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 201 |
|
$0.5300 / $2.4900 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$0.8140 / $1.7810 | Buy Now |
DISTI #
000000000003518172
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$1.0300 / $2.4900 | Buy Now |
DISTI #
IPT1-102-01-L-D-RA
|
Avnet Abacus | (Alt: IPT1-102-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$0.8140 / $1.7810 | Buy Now |
DISTI #
5cd8fbbbcd7c1c4c384f4635
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$0.5400 / $1.7400 | Buy Now |
Part Details for IPT1-102-01-L-D-RA
IPT1-102-01-L-D-RA CAD Models
IPT1-102-01-L-D-RA Part Data Attributes
|
IPT1-102-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-102-01-L-D-RA
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |