-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1843
|
Newark | Mosfet, N-Ch, 80V, 247A, 175Deg C, 231W Rohs Compliant: Yes |Infineon IPT019N08N5ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1995 |
|
$2.3500 / $4.5300 | Buy Now |
DISTI #
448-IPT019N08N5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 80V 32A/247A 8HSOF Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3880 In Stock |
|
$2.1239 / $4.3600 | Buy Now |
DISTI #
IPT019N08N5ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 80V 247A 8-Pin HSOF T/R - Tape and Reel (Alt: IPT019N08N5ATMA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPT019N08N5ATMA1
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 2972 |
|
$2.1200 / $4.3600 | Buy Now |
|
Future Electronics | IPT019 Series 80 V 32A 231W SMD Single N-Channel MOSFET HSOF-8 RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
|
Future Electronics | IPT019 Series 80 V 32A 231W SMD Single N-Channel MOSFET HSOF-8 RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
DISTI #
73542778
|
Verical | Trans MOSFET N-CH 80V 32A 9-Pin HSOF EP T/R Min Qty: 7 Package Multiple: 1 | Americas - 1980 |
|
$2.4750 / $5.0125 | Buy Now |
DISTI #
C1S322000785526
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 1980 |
|
$1.9800 / $4.0100 | Buy Now |
DISTI #
SP003883402
|
EBV Elektronik | Transistor MOSFET N-CH 80V 247A 8-Pin HSOF T/R (Alt: SP003883402) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 80V 231W 1.9m150A10V 3.8V159uA 1 N-Channel HSOF-8 MOSFETs ROHS | 5 |
|
$3.2255 / $3.4184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPT019N08N5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPT019N08N5ATMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |