-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69686912
|
Verical | Trans MOSFET N-CH 80V 300A 9-Pin(8+Tab) HSOF T/R Min Qty: 14 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$4.8072 / $5.8740 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 300A I(D), 80V, 0.0012OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1600 |
|
$5.4450 / $10.8900 | Buy Now |
|
CHIPMALL.COM LIMITED | HSOF-8 MOSFETs ROHS | 2570 |
|
$2.2945 / $2.5936 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2000 |
|
$3.6300 / $5.2400 | Buy Now |
|
LCSC | 80V 1.2m10V150A 375W 1 N-Channel HSOF-8 MOSFETs ROHS | 2173 |
|
$2.2054 / $2.5677 | Buy Now |
|
Win Source Electronics | Trans MOSFET N-CH 80V 300A Automotive 9-Pin(8+Tab) HSOF T/R / N-channel, normal level | 15000 |
|
$2.2869 / $2.9538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPT012N08N5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPT012N08N5
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HSOF-8-1, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 817 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 300 A | |
Drain-source On Resistance-Max | 0.0012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 1200 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPT012N08N5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT012N08N5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAUT300N08S5N012ATMA2 | Power Field-Effect Transistor, | Infineon Technologies AG | IPT012N08N5 vs IAUT300N08S5N012ATMA2 |
IAUS300N08S5N012 | Power Field-Effect Transistor, | Infineon Technologies AG | IPT012N08N5 vs IAUS300N08S5N012 |