There are no models available for this part yet.
Overview of IPT00E8-33SC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS33SC | Rochester Electronics LLC | Replacement for AMD part number AM26LS33SC. Buy from authorized manufacturer Rochester Electronics. | |
SIT9045AA-13G33SCA100.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) | |
SiT9005AC-21-33SC3.600000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for IPT00E8-33SC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GLEIPT00E8-33SC
|
Interstate Connecting Components | 0 |
|
Buy Now |