There are no models available for this part yet.
Overview of IPT004N03LATMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 22 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for IPT004N03LATMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97Y1840
|
Newark | Mosfet, N-Ch, 30V, 300A, Pg-Hsof-8, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:300A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.2V Rohs Compliant: Yes |Infineon IPT004N03LATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1540 |
|
$3.3300 | Buy Now | |
DISTI #
99AK9901
|
Newark | Mosfet, N-Channel, 30V, 300A, Pg-Hsof Rohs Compliant: Yes |Infineon IPT004N03LATMA1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.1800 | Buy Now | |
DISTI #
IPT004N03LATMA1CT-ND
|
DigiKey | MOSFET N-CH 30V 300A 8HSOF Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2427 In Stock |
|
$2.3094 / $4.8900 | Buy Now | |
DISTI #
IPT004N03LATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 300A 8-Pin HSOF T/R - Tape and Reel (Alt: IPT004N03LATMA1) RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 Partner Stock |
|
$2.2900 / $2.6900 | Buy Now | |
DISTI #
97Y1840
|
Avnet Americas | Trans MOSFET N-CH 30V 300A 8-Pin HSOF T/R - Product that comes on tape, but is not reeled (Alt: 97Y1840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 1540 Partner Stock |
|
$4.1400 / $5.6300 | Buy Now | |
DISTI #
IPT004N03LATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 300A 8-Pin HSOF T/R - Tape and Reel (Alt: IPT004N03LATMA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
726-IPT004N03LATMA1
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 10034 |
|
$2.3000 / $4.9500 | Buy Now | |
DISTI #
E02:0323_07041335
|
Arrow Electronics | Trans MOSFET N-CH 30V 72A 9-Pin(8+Tab) HSOF T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | Europe - 2000 |
|
$2.1962 | Buy Now | |
DISTI #
V72:2272_06377512
|
Arrow Electronics | Trans MOSFET N-CH 30V 72A 9-Pin(8+Tab) HSOF T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2308 Container: Cut Strips | Americas - 737 |
|
$2.3690 / $3.2250 | Buy Now | |
Future Electronics | IPT004N03L Series 30 V 300 A SMT OptiMOSTM Power-MOSFET - PG-HSOF-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.2600 | Buy Now |
CAD Models for IPT004N03LATMA1 by Infineon Technologies AG
Part Data Attributes for IPT004N03LATMA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMALL OUTLINE, R-PSSO-F2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
830 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
300 A
|
Drain-source On Resistance-Max
|
0.0005 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
300 W
|
Pulsed Drain Current-Max (IDM)
|
1200 A
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for IPT004N03LATMA1
-
IPT004N03LPower Field-Effect Transistors
-
ADUC814BRUZMicrocontrollers
-
IPS521GTRPeripheral Drivers
-
TPS53355DQPRSwitching Regulator or Controllers
-
NTLUS4930NTBGSmall Signal Field-Effect Transistors
-
MBR8H100MFST1GRectifier Diodes
-
ISO7742FQDBQRQ1Other Analog ICs
-
TLV2382IDROperational Amplifiers
-
UBY1V332MHLFixed Capacitors