There are no models available for this part yet.
Overview of IPSU-GP015-5 by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IPSU-GP015-5 by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44Y9885
|
Newark | Pressure Transducer, 15Psi, 1/4" Npt, Operating Pressure Max:15Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:32Vdc, Port Style:1/4" Npt, Supply Current:-, Product Range:Ipsu Series Rohs Compliant: Yes |Sensata/cynergy3 IPSU-GP015-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
725-1449-ND
|
DigiKey | PRSSR TRNS 0-15PSIG 4-20MA Min Qty: 1 Lead time: 14 Weeks Container: Box |
4 In Stock |
|
$187.3500 | Buy Now | |
Onlinecomponents.com | Pressure Transmitter 0-15psiG 4-20mA DIN plug 1/4"NPT RoHS: Compliant |
3 In Stock |
|
$146.1300 / $155.7700 | Buy Now | ||
Master Electronics | Pressure Transmitter 0-15psiG 4-20mA DIN plug 1/4"NPT RoHS: Compliant |
3 In Stock |
|
$146.1300 / $155.7700 | Buy Now |
CAD Models for IPSU-GP015-5 by Cynergy3 Components
Part Data Attributes for IPSU-GP015-5 by Cynergy3 Components
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CYNERGY3 COMPONENTS LTD
|
Reach Compliance Code
|
compliant
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Related Parts for IPSU-GP015-5
-
IPSU-G1602-6Pressure Sensors
-
IR1152SPBFSwitching Regulator or Controllers
-
INA1650IPWRLine Driver or Receivers
-
IRFZ14LPower Field-Effect Transistors
-
IRAMS06UP60AMotion Control Electronics
-
IQE24009A120V-001-RPower Supply Modules
-
IRFD110Small Signal Field-Effect Transistors
-
IRG7PH35UD1-EPIGBTs
-
INA125UAInstrumentation Amplifiers