Part Details for IPSLUAT-GP008-5 by Cynergy3 Components
Overview of IPSLUAT-GP008-5 by Cynergy3 Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPSLUAT-GP008-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6956
|
Newark | Pressure Sensor, 8Psi, 1/4" Npt, Operating Pressure Max:8Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:28Vdc, Port Style:1/4" Npt, Supply Current:-, Product Range:Ipsluat Series Rohs Compliant: Yes |Sensata/cynergy3 IPSLUAT-GP008-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | IS Low Range Pressure Trans. 0-8psiG 4-20mA DIN plug 1/4"NPT RoHS: Compliant | 0 |
|
$349.0000 / $372.5700 | Buy Now |
DISTI #
000000000006096213
|
Sager | Industrial Pressure Sensors PRESSURE | 0 |
|
Buy Now |