Part Details for IPSLS-3-GY-S120-M40A by Sure Seal Connections
Overview of IPSLS-3-GY-S120-M40A by Sure Seal Connections
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
0805CS-120XGLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-120TJLC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for IPSLS-3-GY-S120-M40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPSLS-3-GY-S120-M40A
|
PEI Genesis | LINE SOURCE L3 GREY 500A Min Qty: 1 | 47 |
|
$46.4700 / $52.9800 | Buy Now |