Part Details for IPSL-G0500-5 by Cynergy3 Components
Overview of IPSL-G0500-5 by Cynergy3 Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G0500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 2 Positions, 2.54mm (0.100in) Pitch | |
54102-G05-00 | Amphenol Communications Solutions | 54102-G05-00-BERGSTRIP DR STR |
Price & Stock for IPSL-G0500-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Range Pressure Trans. 0-500mbarG 4-20mA DIN plug 1/4"BSP RoHS: Compliant |
2 In Stock |
|
$231.1500 / $248.7900 | Buy Now |
DISTI #
73153949
|
Verical | IPSL-G0500-5 Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 1 |
|
$300.4950 / $323.4270 | Buy Now |
DISTI #
IPSL-G0500-5
|
TME | Converter: pressure, Pressure setting range: 0÷500mbar, 9÷32VDC Min Qty: 1 | 1 |
|
$218.9200 | Buy Now |
|
Master Electronics | Low Range Pressure Trans. 0-500mbarG 4-20mA DIN plug 1/4"BSP RoHS: Compliant |
2 In Stock |
|
$231.1500 / $248.7900 | Buy Now |