-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 40 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5096
|
Newark | Socket, 2.54Mm, 2X20 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Ips1 Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec IPS1-120-01-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$4.8600 / $8.7500 | Buy Now |
DISTI #
SAM8094-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
104 In Stock |
|
$5.8125 / $7.4100 | Buy Now |
DISTI #
IPS1-120-01-S-D
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port - Bulk (Alt: IPS1-120-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 297 Factory Stock |
|
RFQ | |
DISTI #
200-IPS112001SD
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Socket Strip RoHS: Compliant | 37 |
|
$2.2900 / $7.4100 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$2.4700 / $8.9400 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Powell Electronics | .100 Mini Mate Isolated Power Connector Min Qty: 1 | 196 |
|
$4.7600 / $7.4100 | Buy Now |
DISTI #
000000000000745300
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip Min Qty: 1 | 297 |
|
$4.2600 / $7.4100 | Buy Now |
DISTI #
IPS1-120-01-S-D
|
Avnet Abacus | Conn Isolated Power Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port (Alt: IPS1-120-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$2.4700 / $8.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPS1-120-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-120-01-S-D
Samtec Inc
Rectangular Power Connector, 40 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for IPS1-120-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS1-120-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-120-01-S-D-VS-LC-POL | Rectangular Power Connector, 40 Contact(s), Female, Surface Mount Terminal | Samtec Inc | IPS1-120-01-S-D vs IPT1-120-01-S-D-VS-LC-POL |
00635240257861 | Rectangular Power Connector, 40 Contact(s), Female, Solder Terminal | Kyocera AVX Components | IPS1-120-01-S-D vs 00635240257861 |
00635240257865 | Rectangular Power Connector, 40 Contact(s), Female, Solder Terminal | Kyocera AVX Components | IPS1-120-01-S-D vs 00635240257865 |
IPD1-20-D-P-R | Rectangular Power Connector, 40 Contact(s), Female | Samtec Inc | IPS1-120-01-S-D vs IPD1-20-D-P-R |
IPS1-120-01-S-D-VS | Rectangular Power Connector, 40 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | IPS1-120-01-S-D vs IPS1-120-01-S-D-VS |
IPD1-20-D-K-R | Rectangular Power Connector, 40 Contact(s), Female | Samtec Inc | IPS1-120-01-S-D vs IPD1-20-D-K-R |
IPS1-120-01-S-D-VS-LC | Rectangular Power Connector, 40 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | IPS1-120-01-S-D vs IPS1-120-01-S-D-VS-LC |