Part Details for IPS1-120-01-S-D-PL by Samtec Inc
Overview of IPS1-120-01-S-D-PL by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPS1-120-01-S-D-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0973
|
Newark | Ips1-120-01-S-D-Pl/ Bulk |Samtec IPS1-120-01-S-D-PL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $9.7300 | Buy Now |
DISTI #
IPS1-120-01-S-D-PL-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8100 | Buy Now |
DISTI #
IPS1-120-01-S-D-PL
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port - Bulk (Alt: IPS1-120-01-S-D-PL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPS112001SDPL
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$2.5400 / $7.8100 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant |
80 In Stock |
|
$7.7700 / $13.0200 | Buy Now |
DISTI #
79050591
|
Verical | Conn Isolated Power Socket Strip SKT 40Power POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2413 | Americas - 80 |
|
$10.5820 / $16.9260 | Buy Now |
DISTI #
000000000003681795
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip Min Qty: 1 | 0 |
|
$4.5600 / $7.8100 | Buy Now |
DISTI #
IPS1-120-01-S-D-PL
|
Avnet Abacus | Conn Isolated Power Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port (Alt: IPS1-120-01-S-D-PL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant |
80 In Stock |
|
$7.7700 / $13.0200 | Buy Now |
DISTI #
5cd8fbb9cd7c1c4c384f43db
|
Samtec | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$2.5900 / $6.0900 | Buy Now |
Part Details for IPS1-120-01-S-D-PL
IPS1-120-01-S-D-PL CAD Models
IPS1-120-01-S-D-PL Part Data Attributes
|
IPS1-120-01-S-D-PL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-120-01-S-D-PL
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |