-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6473
|
Newark | Connector, Rcpt, 20Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Ips1 Series Rohs Compliant: Yes |Samtec IPS1-110-01-S-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$3.2100 / $5.7900 | Buy Now |
DISTI #
SAM8089-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube |
559 In Stock |
|
$3.8375 / $5.1500 | Buy Now |
DISTI #
IPS1-110-01-S-D-RA
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: IPS1-110-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 163 Factory Stock |
|
RFQ | |
DISTI #
IPS1-110-01-S-D-RA
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts - Rail/Tube (Alt: IPS1-110-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
IPS1-110-01-S-D-RA
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port Tube - Bulk (Alt: IPS1-110-01-S-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPS111001SDRA
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Socket Strip RoHS: Compliant | 64 |
|
$1.5100 / $5.1500 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant |
506 In Stock 163 Factory Stock |
|
$3.6900 / $4.8800 | Buy Now |
DISTI #
78809458
|
Verical | Conn Isolated Power Socket Strip SKT 20 POS 2.54mm Solder RA Side Entry Thru-Hole Mini Mate® Tube RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2412 | Americas - 506 |
|
$4.8620 / $6.3440 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Powell Electronics | .100 Mini Mate Isolated Power Connector Min Qty: 1 | 108 |
|
$3.1400 / $5.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPS1-110-01-S-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-110-01-S-D-RA
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for IPS1-110-01-S-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS1-110-01-S-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPS1-110-01-S-D-POL | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPS1-110-01-S-D-RA vs IPS1-110-01-S-D-POL |
HPF-20-01-H-S | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPS1-110-01-S-D-RA vs HPF-20-01-H-S |
PSS-20-01-H-S | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPS1-110-01-S-D-RA vs PSS-20-01-H-S |
IPBS-110-01-TM-D | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPS1-110-01-S-D-RA vs IPBS-110-01-TM-D |
PSS-20-02-T-S-K | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IPS1-110-01-S-D-RA vs PSS-20-02-T-S-K |