-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Female, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5003
|
Newark | Socket, 2.54Mm, Smt, 20 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:Ips1 Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec IPS1-110-01-L-D-VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3000 / $4.4400 | Buy Now |
DISTI #
SAM11438-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
19 In Stock |
|
$2.7750 / $3.7100 | Buy Now |
DISTI #
IPS1-110-01-L-D-VS
|
Avnet Americas | Conn Isolated Power Socket Strip Receptacle 20 POS 2.54mm Solder ST SMD 20 Terminal Single Port - Rail/Tube (Alt: IPS1-110-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 1473 Factory Stock |
|
$2.2600 / $3.7100 | Buy Now |
DISTI #
IPS1-110-01-L-D-VS
|
Avnet Americas | Conn Power RCP 19 POS 2.54mm Solder ST SMD 19 Terminal 1 Port Bulk - Rail/Tube (Alt: IPS1-110-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6800 / $4.2800 | Buy Now |
DISTI #
IPS1-110-01-L-D-VS
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 20 POS2.54mm Solder ST SMD 20 Terminal 1 Port T/R - Tape and Reel (Alt: IPS1-110-01-L-D-VS) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IPS1-110-01-L-D-VS
|
Avnet Americas | Connector Power Receptacle 20 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: IPS1-110-01-L-D-VS) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$1.2000 / $3.1100 | Buy Now |
DISTI #
IPS1-110-01-L-D-VS
|
Avnet Americas | Conn Power RCP 19 POS 2.54mm Solder ST SMD 19 Terminal 1 Port Bulk - Rail/Tube (Alt: IPS1-110-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5500 / $4.1000 | Buy Now |
DISTI #
IPS1-110-01-L-D-VS
|
Avnet Americas | SHROUDED POWER CONNECTOR SET - Rail/Tube (Alt: IPS1-110-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
IPS1-110-01-L-D-VS
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 20 POS 2.54mm Solder ST SMD 20 Terminal 1 Port - Rail/Tube (Alt: IPS1-110-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
IPS1-110-01-L-D-VS
|
Avnet Americas | Conn Power RCP 20 POS 2.54mm Solder ST SMD 20 Terminal 1 Port T/R - Tape and Reel (Alt: IPS1-110-01-L-D-VS) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$2.7600 / $4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPS1-110-01-L-D-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-110-01-L-D-VS
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Female, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MINI MATE; TIGER BUY, SHROUDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.3 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .7228 N |
This table gives cross-reference parts and alternative options found for IPS1-110-01-L-D-VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS1-110-01-L-D-VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-20C3 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | IPS1-110-01-L-D-VS vs A-42385-20C3 |
A-42385-20A4 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | IPS1-110-01-L-D-VS vs A-42385-20A4 |
A-42385-20B2 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | IPS1-110-01-L-D-VS vs A-42385-20B2 |
A-42385-20C1 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | IPS1-110-01-L-D-VS vs A-42385-20C1 |
A-42385-20D2 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | IPS1-110-01-L-D-VS vs A-42385-20D2 |
44914-2001 | Rectangular Power Connector, 20 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | IPS1-110-01-L-D-VS vs 44914-2001 |
A-42385-20B3 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | IPS1-110-01-L-D-VS vs A-42385-20B3 |
A-42385-20D4 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | IPS1-110-01-L-D-VS vs A-42385-20D4 |
A-42385-20A3 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | IPS1-110-01-L-D-VS vs A-42385-20A3 |