-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2986
|
Newark | Conn, Rcpt, 16Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec IPS1-108-01-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $5.4100 | Buy Now |
DISTI #
SAM12673-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
240 In Stock |
|
$3.2625 / $4.3700 | Buy Now |
DISTI #
IPS1-108-01-S-D
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole 16 Terminal 1 Port - Bulk (Alt: IPS1-108-01-S-D) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPS110801SD
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Socket Strip RoHS: Compliant | 149 |
|
$1.2800 / $4.3700 | Buy Now |
DISTI #
V36:1790_08194529
|
Arrow Electronics | Conn Isolated Power Socket Strip SKT 16Power POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1729 | Americas - 1 |
|
$3.6700 / $4.3700 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant |
13 In Stock |
|
$1.4000 / $5.1400 | Buy Now |
DISTI #
65091768
|
Verical | Conn Isolated Power Socket Strip SKT 16Power POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2241 | Americas - 10 |
|
$3.7700 / $6.6820 | Buy Now |
DISTI #
000000000000745282
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip Min Qty: 1 | 0 |
|
$2.3900 / $4.3700 | Buy Now |
DISTI #
IPS1-108-01-S-D
|
Avnet Abacus | Conn Isolated Power Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole 16 Terminal 1 Port (Alt: IPS1-108-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
IPS1-108-01-S-D
|
Avnet Asia | Conn Isolated Power Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole 16 Terminal 1 Port (Alt: IPS1-108-01-S-D) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPS1-108-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-108-01-S-D
Samtec Inc
Rectangular Power Connector, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |