Part Details for IPS-3927 by BUD Industries Inc
Overview of IPS-3927 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5902IPC-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
LTC5800HWR-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
EVAL-ADGS5414SDZ | Analog Devices | RapidNet IP Evaluation Kit |
Price & Stock for IPS-3927
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T7381
|
Newark | Enclosure, Aluminium Alloy, Unfinished, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:162.1Mm, External Width - Metric:162Mm, External Depth - Metric:80Mm, Ip Rating:Ip67, Body Color:Natural Rohs Compliant: Yes |Bud Industries IPS-3927 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 795 |
|
$25.0600 / $33.3800 | Buy Now |
DISTI #
377-1826-ND
|
DigiKey | BOX ALUM NATURAL 6.38"L X 6.38"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$22.6250 / $32.1000 | Buy Now |
DISTI #
563-IPS-3927
|
Mouser Electronics | Electrical Enclosures Die Cast Aluminum Enclosure (6.4 X 6.4 X 3.2 In) RoHS: Compliant | 1 |
|
$22.6200 / $32.1000 | Buy Now |
DISTI #
71274372
|
RS | Enclosure, NEMA4X, IP67,DieCastAlum, RecessedCover, Nat,6.38x6.38x3.15,IPS Series | Bud Industries IPS-3927 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9600 / $32.4200 | RFQ |
|
Future Electronics | IP67 NEMA 6.38x6.38x3.15" Die Cast Aluminum Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$25.8600 / $27.1500 | Buy Now |
|
Onlinecomponents.com | Metal Enclosure - Cover Included - 6.378" L x 6.378" W x 3.150" H (162.00mm x 162.00mm x 80.00mm) - Aluminum - Natural. RoHS: Compliant |
20 In Stock 779 Factory Stock |
|
$23.9600 / $34.4100 | Buy Now |
DISTI #
000000000003359633
|
Sager | Electrical Enclosures Die Cast Aluminum Enclosure (6.4 X 6.4 X 3.2 In) Min Qty: 3 | 795 |
|
$22.6000 / $36.2000 | Buy Now |
|
Master Electronics | Metal Enclosure - Cover Included - 6.378" L x 6.378" W x 3.150" H (162.00mm x 162.00mm x 80.00mm) - Aluminum - Natural. RoHS: Compliant |
20 In Stock 779 Factory Stock |
|
$23.9600 / $34.4100 | Buy Now |
DISTI #
10013443
|
TestEquity LLC | Bud Industries IPS-3927 Enclosure, Die Cast Aluminum, 6.4x6.4x3.2 in, IPS Series | 779 |
|
$27.8500 | Buy Now |