Part Details for IPR3SAD6L0S by APEM Inc
Results Overview of IPR3SAD6L0S by APEM Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPR3SAD6L0S Information
IPR3SAD6L0S by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for IPR3SAD6L0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J5934
|
Newark | Switch, Pushbutton, Spst-No, 500Ma, 250V, Product Range:Ip Series, Panel Cutout Diameter:13.6Mm, ... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4400 | Buy Now |
DISTI #
679-1119-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 48V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
216 In Stock |
|
$20.3250 / $26.0300 | Buy Now |
DISTI #
642-IPR3SAD6L0S
|
Mouser Electronics | Pushbutton Switches solder lugs NO PLNGR RD, LED SUP RED RoHS: Compliant | 237 |
|
$17.8100 / $25.6400 | Buy Now |
DISTI #
70066035
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM, Rnd, Red Act, Super Red LED,0.5A,48VAC/DC, Solder | APEM Comp... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$21.4600 / $25.8600 | Buy Now |
DISTI #
MORIPR3SAD6L0S
|
Heilind Electronics | Americas - 63 in Stock |
|
$18.5238 / $24.5440 | Buy Now | |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug A... more RoHS: Compliant |
763 In Stock |
|
$15.5700 / $30.0600 | Buy Now |
DISTI #
66221675
|
Verical | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Panel Mount Solder Lug Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 193 |
|
$23.7171 / $45.0123 | Buy Now |
DISTI #
IPR3SAD6L0S
|
IBS Electronics | PUSHBUTTON SWITCH SPST MOMENTARY-TACTILE 5A 28VDC SOLDER TERMINAL PANEL MOUNT-THREADED Min Qty: 3 Package Multiple: 1 | 564 |
|
$12.8375 / $20.9875 | Buy Now |
DISTI #
MORIPR3SAD6L0S
|
Interstate Connecting Components | 19 |
|
$18.5238 / $24.5440 | Buy Now | |
DISTI #
009176002011806
|
Avnet Abacus | Industrial Pushbutton Switch IP Series 136 mm SPSTNO Momentary Round Curved Red (Alt: 00917600201180... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IPR3SAD6L0S
IPR3SAD6L0S CAD Models
IPR3SAD6L0S Part Data Attributes
|
IPR3SAD6L0S
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPR3SAD6L0S
APEM Inc
SWITCH PB MOM SEALED IP67 RED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Color | RED | |
Actuator Length | 0.078 inch | |
Actuator Material | POLYAMIDE 6/6 | |
Actuator Travel | 1.7 mm | |
Actuator Type | ROUND CURVED TYPE | |
Body Height | 13.2 mm | |
Body Length or Diameter | 12 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.196 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.5A@48VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 70000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Illumination | RED LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | CORROSION PROOF; EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.204 inch | |
Termination Type | SOLDER |
IPR3SAD6L0S Frequently Asked Questions (FAQ)
-
APEM recommends a thermal pad on the bottom of the device, connected to a large copper area on the PCB to dissipate heat efficiently.
-
APEM recommends using a soldering profile with a peak temperature of 240°C for 1-2 seconds, and ensuring the device is properly aligned with the PCB pads.
-
APEM recommends limiting voltage transients to 10% of the rated voltage to prevent damage to the device.
-
APEM recommends conformal coating the device and PCB to protect against moisture, and ensuring the device is properly sealed to prevent moisture ingress.
-
Check the input voltage, ensure proper soldering, and verify the enable pin is properly configured. If issues persist, contact APEM support for further assistance.