Part Details for IPR3SAD6L0G by APEM Inc
Results Overview of IPR3SAD6L0G by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPR3SAD6L0G Information
IPR3SAD6L0G by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for IPR3SAD6L0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0576
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPR3SAD6L0G RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9400 / $60.6400 | Buy Now |
DISTI #
IPR3SAD6L0G-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 48V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1520 | Buy Now |
DISTI #
642-IPR3SAD6L0G
|
Mouser Electronics | Pushbutton Switches SPST 0.5A 48VAC LED GREEN 2VDC RoHS: Compliant | 31 |
|
$29.1500 / $36.1700 | Buy Now |
DISTI #
70428654
|
RS | Push Button Switch, IP67, NO, Panel Mount, Momentary , Illuminated Green LED, | APEM Components IPR3... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8700 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug A... more RoHS: Compliant | 0 |
|
$25.6600 / $36.4400 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug A... more RoHS: Compliant | 0 |
|
$25.6600 / $36.4400 | Buy Now |
|
Vyrian | Switches | 35 |
|
RFQ |
Part Details for IPR3SAD6L0G
IPR3SAD6L0G CAD Models
IPR3SAD6L0G Part Data Attributes
|
IPR3SAD6L0G
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPR3SAD6L0G
APEM Inc
IP67 SEALED PUSHBUTTON SWITCH
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |
IPR3SAD6L0G Frequently Asked Questions (FAQ)
-
APEM recommends a torque of 0.5 Nm to 1.5 Nm for the screw terminals to ensure reliable connections.
-
Yes, the IPR3SAD6L0G is designed to withstand vibrations up to 10g (according to IEC 60068-2-6) and can be used in high-vibration environments with proper mounting and installation.
-
The IPR3SAD6L0G has a standard pinout and footprint, making it compatible with most PCB layouts. However, it's recommended to verify the pinout and dimensions with your specific PCB design to ensure compatibility.
-
The IPR3SAD6L0G operates within a temperature range of -40°C to 125°C, making it suitable for a wide range of applications.
-
The IPR3SAD6L0G has a conformal coating that provides protection against humidity and moisture. However, it's recommended to follow proper installation and sealing guidelines to ensure reliability in wet or humid environments.