Part Details for IPR3FAD9L0S by APEM Inc
Overview of IPR3FAD9L0S by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR3FAD9L0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0564
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPR3FAD9L0S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2800 / $78.7900 | Buy Now |
DISTI #
IPR3FAD9L0S-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 48V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7804 | Buy Now |
DISTI #
642-IPR3FAD9L0S
|
Mouser Electronics | Pushbutton Switches SPST 0.5A 48VAC LED RED 2VDC RoHS: Compliant | 0 |
|
$40.7800 | Order Now |
DISTI #
74999600
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPR3FAD9L0S Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9300 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive RoHS: Compliant |
25 Partner Stock |
|
$43.9600 / $72.7700 | Buy Now |
DISTI #
C1S118300358508
|
Chip1Stop | Push Button Switch | 25 |
|
$15.5000 / $15.6000 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive RoHS: Compliant |
25 Partner Stock |
|
$43.9600 / $72.7700 | Buy Now |