Part Details for IPR3FAD6 by APEM Inc
Overview of IPR3FAD6 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR3FAD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7408
|
Newark | Switch, Pushbutton, Spst-No, 500Ma, 250V, Product Range:Ip Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Curved, Actuator/Cap Colour:Red Rohs Compliant: Yes |Apem IPR3FAD6 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5500 / $31.8500 | Buy Now |
DISTI #
679-1129-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 48V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
390 In Stock |
|
$9.4296 / $14.7000 | Buy Now |
DISTI #
642-IPR3FAD6
|
Mouser Electronics | Pushbutton Switches Momentary pushbutton NO/PLNGR RED RoHS: Compliant | 41 |
|
$11.9100 / $20.3600 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive RoHS: Compliant |
861 In Stock |
|
$8.1900 / $31.5000 | Buy Now |
DISTI #
66395473
|
Verical | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead Min Qty: 2 Package Multiple: 1 Date Code: 2248 | Americas - 835 |
|
$25.7348 / $70.7031 | Buy Now |
|
Powell Electronics | Pushbutton Switch Min Qty: 1 | 15 |
|
$49.5500 / $121.0000 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive RoHS: Compliant |
861 In Stock |
|
$8.1900 / $31.5000 | Buy Now |
Part Details for IPR3FAD6
IPR3FAD6 CAD Models
IPR3FAD6 Part Data Attributes
|
IPR3FAD6
APEM Inc
Buy Now
|
Compare Parts:
IPR3FAD6
APEM Inc
|
Samacsys Manufacturer | Apem |