Part Details for IPR3FAD2UL by APEM Inc
Overview of IPR3FAD2UL by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR3FAD2UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4942
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPR3FAD2UL RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0000 / $36.5100 | Buy Now |
DISTI #
679-IPR3FAD2UL-ND
|
DigiKey | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4656 | Buy Now |
DISTI #
642-IPR3FAD2UL
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$24.4300 / $34.7800 | Order Now |
DISTI #
74999586
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IPR3FAD2UL Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1300 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - 500mA(AC)/200mA(DC) 48VAC/VDC - Black Round, Curved Actuator - Non-illuminated - Flying Leads - UL. RoHS: Compliant | 0 |
|
$15.1100 / $34.1900 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - 500mA(AC)/200mA(DC) 48VAC/VDC - Black Round, Curved Actuator - Non-illuminated - Flying Leads - UL. RoHS: Compliant | 0 |
|
$15.1100 / $34.1900 | Buy Now |
Part Details for IPR3FAD2UL
IPR3FAD2UL CAD Models
IPR3FAD2UL Part Data Attributes
|
IPR3FAD2UL
APEM Inc
Buy Now
|
Compare Parts:
IPR3FAD2UL
APEM Inc
|
Samacsys Manufacturer | Apem |