Part Details for IPR1FAD9L0G by APEM Inc
Overview of IPR1FAD9L0G by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR1FAD9L0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0506
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPR1FAD9L0G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6400 / $69.4400 | Buy Now |
DISTI #
679-IPR1FAD9L0G-ND
|
DigiKey | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1168 | Buy Now |
DISTI #
642-IPR1FAD9L0G
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$44.7800 | Order Now |
|
Onlinecomponents.com | Pushbutton Switch - Off-On - 2A(AC)/4A(DC) 125VAC 12VDC - Orange Round, Curved Actuator - Green LED - Flying Leads. RoHS: Compliant |
25 In Stock |
|
$41.8400 / $69.6100 | Buy Now |
|
Master Electronics | Pushbutton Switch - Off-On - 2A(AC)/4A(DC) 125VAC 12VDC - Orange Round, Curved Actuator - Green LED - Flying Leads. RoHS: Compliant |
25 In Stock |
|
$41.8400 / $69.6100 | Buy Now |