Part Details for IPR1-02-D by Samtec Inc
Overview of IPR1-02-D by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPR1-02-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ4383
|
Newark | Connector Rohs Compliant: Yes |Samtec IPR1-02-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.7220 / $1.4200 | Buy Now |
DISTI #
96AH0959
|
Newark | Connector Housing, Plug, 4Pos, 2.54Mm, Product Range:Ipr1 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:2.54Mm, For Use With:Samtec T1M74-L/T1M74-R Series Pin Crimp Contacts Rohs Compliant: Yes |Samtec IPR1-02-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 / $1.9200 | Buy Now |
DISTI #
SAM9619-ND
|
DigiKey | CONN HSG 4POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
262 In Stock |
|
$0.9322 / $1.9400 | Buy Now |
DISTI #
IPR1-02-D
|
Avnet Americas | Connector Housing, Plug, 4 Ways, 2.54 mm, Samtec T1M74-L/T1M74-R Series Pin Crimp Contacts - Bulk (Alt: IPR1-02-D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPR1-02-D
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Panel Mount Discrete Wire Terminal Housing RoHS: Compliant | 452 |
|
$0.8870 / $1.9200 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Panel Mount Discrete Wire Terminal Housing | 0 |
|
$0.5850 / $1.3980 | Buy Now |
DISTI #
IPR1-02-D
|
Avnet Americas | Connector Housing, Plug, 4 Ways, 2.54 mm, Samtec T1M74-L/T1M74-R Series Pin Crimp Contacts - Bulk (Alt: IPR1-02-D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005474654
|
Sager | Headers & Wire Housings .100 Mini Mate Panel Mount Discrete Wire Terminal Housing Min Qty: 1 | 0 |
|
$0.6900 / $1.7900 | Buy Now |
DISTI #
3671322
|
element14 Asia-Pacific | CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$0.9158 / $2.0309 | Buy Now |
DISTI #
3671322
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 7 |
|
$0.9298 / $2.1899 | Buy Now |
Part Details for IPR1-02-D
IPR1-02-D CAD Models
IPR1-02-D Part Data Attributes:
|
IPR1-02-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPR1-02-D
Samtec Inc
Rectangular Power Connector, 4 Contact(s), ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Body Breadth | 0.38 inch | |
Body Depth | 0.69 inch | |
Body Length | 0.35 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Total Number of Contacts | 4 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |