-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2427
|
Newark | Mosfet, N-Channel, 600V, 90A, Hdsop-22 Rohs Compliant: Yes |Infineon IPQC60T022S7AXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$8.2000 / $13.2500 | Buy Now |
DISTI #
448-IPQC60T022S7AXTMA1CT-ND
|
DigiKey | AUTOMOTIVE_COOLMOS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$6.9082 / $12.2700 | Buy Now |
DISTI #
IPQC60T022S7AXTMA1
|
Avnet Americas | - Tape and Reel (Alt: IPQC60T022S7AXTMA1) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPQC60T022S7AXTM
|
Mouser Electronics | MOSFETs AUTOMOTIVE_COOLMOS RoHS: Compliant | 750 |
|
$7.4200 / $12.5300 | Buy Now |
DISTI #
V72:2272_28712227
|
Arrow Electronics | Trans MOSFET N-CH 600V 90A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2413 Container: Cut Strips | Americas - 10 |
|
$14.9600 / $15.2200 | Buy Now |
|
Future Electronics | S7TA Series 600 V 90 A 416 W Surface Mount Power MOSFET - PG-HDSOP-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Cut Tape/Mini-Reel | 15Cut Tape/Mini-Reel |
|
$6.7800 / $7.1200 | Buy Now |
|
Future Electronics | S7TA Series 600 V 90 A 416 W Surface Mount Power MOSFET - PG-HDSOP-22 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$6.7800 | Buy Now |
DISTI #
83683573
|
Verical | Trans MOSFET N-CH 600V 90A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 10 |
|
$14.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy