Part Details for IPQ-8076-0-772FCBGA-MT-02-0 by Qualcomm
Overview of IPQ-8076-0-772FCBGA-MT-02-0 by Qualcomm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR8076-AL | Coilcraft Inc | SMPS Transformer | |
RFB0807-680L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CR8076-ALD | Coilcraft Inc | SMPS Transformer |
Price & Stock for IPQ-8076-0-772FCBGA-MT-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-IPQ-8076-0-772FCBGA-MT-02-0-ND
|
DigiKey | IPQ-8076-0-772FCBGA-MT-02-0. Min Qty: 500 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$56.9373 | Buy Now |