Part Details for IPQ-8074A-0-772FCBGA-MT-00-0 by Qualcomm
Overview of IPQ-8074A-0-772FCBGA-MT-00-0 by Qualcomm
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4807-4ARUZ-R7 | Analog Devices | 180MHz, 3.1 nV/#Hz, 1mA, RRIO | |
AD8074ARUZ-REEL7 | Analog Devices | TSSOP 500MHz G=+1 Trpl Vid Buf | |
ADA4807-4ARUZ-EBZ | Analog Devices | Evaluation Board |
Price & Stock for IPQ-8074A-0-772FCBGA-MT-00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-IPQ-8074A-0-772FCBGA-MT-00-0-ND
|
DigiKey | IPQ-8074A-0-772FCBGA-MT-00-0. Min Qty: 500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.6273 | Buy Now |
DISTI #
V36:1790_23378459
|
Arrow Electronics | IPQ-8074A-0-772FCBGA-MT-00-0 Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2211 | Americas - 408 |
|
$47.5100 | Buy Now |
DISTI #
63414316
|
Verical | IPQ-8074A-0-772FCBGA-MT-00-0 Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 408 |
|
$20.8900 | Buy Now |