-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4943
|
Newark | Mosfet, N-Ch, 650V, 24A, To-220 Rohs Compliant: Yes |Infineon IPP65R099CFD7AAKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 451 |
|
$2.6200 / $3.8800 | Buy Now |
DISTI #
448-IPP65R099CFD7AAKSA1-ND
|
DigiKey | MOSFET N-CH 650V 24A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
38 In Stock |
|
$2.4810 / $6.0800 | Buy Now |
DISTI #
726-IPP65R099CFD7AAK
|
Mouser Electronics | MOSFETs AUTOMOTIVE_COOLMOS RoHS: Compliant | 405 |
|
$2.4800 / $5.1700 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$2.4400 / $2.6700 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$2.4400 / $2.6700 | Buy Now |
DISTI #
84947243
|
Verical | Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101 Min Qty: 500 Package Multiple: 500 Date Code: 2316 | Americas - 270000 |
|
$3.1955 | Buy Now |
DISTI #
82119950
|
Verical | Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101 Min Qty: 10 Package Multiple: 1 Date Code: 2317 | Americas - 500 |
|
$3.3875 | Buy Now |
|
Rochester Electronics | IPP65R099CFD7A - MOSFET N-Channel Single 650V 24A (Tc) RoHS: Compliant Status: Active Min Qty: 1 | 910 |
|
$2.3500 / $2.7600 | Buy Now |
DISTI #
C1S322000814022
|
Chip1Stop | MOSFET RoHS: Compliant Container: Tube | 500 |
|
$2.9000 | Buy Now |
DISTI #
SP005324316
|
EBV Elektronik | (Alt: SP005324316) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy