Part Details for IPP65R065C7XKSA1 by Infineon Technologies AG
Overview of IPP65R065C7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP65R065C7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0302
|
Newark | Mosfet, N-Ch, 650V, 33A, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:33A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.058Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.5V, Power Rohs Compliant: Yes |Infineon IPP65R065C7XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 492 |
|
$4.4200 | Buy Now |
DISTI #
448-IPP65R065C7XKSA1-ND
|
DigiKey | MOSFET N-CH 650V 33A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
448 In Stock |
|
$3.5135 / $7.9100 | Buy Now |
DISTI #
IPP65R065C7XKSA1
|
Avnet Americas | Trans MOSFET N-CH 700V 33A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP65R065C7XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IPP65R065C7XKSA1
|
Mouser Electronics | MOSFETs HIGH POWER_NEW RoHS: Compliant | 0 |
|
$3.5100 | Order Now |
|
Future Electronics | Trans MOSFET N-CH 650V 33A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$3.4500 / $3.5400 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 650V 33A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$3.4500 / $3.5400 | Buy Now |
DISTI #
75723792
|
Verical | Trans MOSFET N-CH 650V 33A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2341 | Americas - 760 |
|
$5.3875 / $6.4250 | Buy Now |
DISTI #
IPP65R065C7XKSA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 33A, 171W, PG-TO220-3 Min Qty: 1 | 0 |
|
$8.2800 / $12.0500 | RFQ |
DISTI #
C1S322000454820
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Tube | 760 |
|
$4.3100 / $4.5800 | Buy Now |
DISTI #
SP001080100
|
EBV Elektronik | Trans MOSFET N-CH 700V 33A 3-Pin TO-220 Tube (Alt: SP001080100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 500 |
|
Buy Now |
Part Details for IPP65R065C7XKSA1
IPP65R065C7XKSA1 CAD Models
IPP65R065C7XKSA1 Part Data Attributes
|
IPP65R065C7XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP65R065C7XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 33A I(D), 650V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 171 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 171 W | |
Pulsed Drain Current-Max (IDM) | 145 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP65R065C7XKSA1
This table gives cross-reference parts and alternative options found for IPP65R065C7XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP65R065C7XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPW65R065C7 | Power Field-Effect Transistor | Infineon Technologies AG | IPP65R065C7XKSA1 vs IPW65R065C7 |
IPP65R065C7 | Power Field-Effect Transistor | Infineon Technologies AG | IPP65R065C7XKSA1 vs IPP65R065C7 |