IPP60R125CFD7XKSA1
Infineon Technologies AG
Description: Power Field-Effect Transistor,

Overview of IPP60R125CFD7XKSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IPP60R125CFD7XKSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 71AC0398
Newark Mosfet, 600V, 18A, 150Deg C, 92W, Transistor Polarity:N Channel, Continuous Drain Current Id:18A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.104Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IPP60R125CFD7XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1472
  • 1 $4.6400
  • 10 $3.9500
  • 25 $3.7500
  • 50 $3.5100
  • 100 $3.2600
  • 250 $3.0900
  • 500 $2.9300
$2.9300 / $4.6400 Buy Now
DISTI # 448-IPP60R125CFD7XKSA1-ND
DigiKey MOSFET N-CH 600V 18A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube 288
In Stock
  • 1 $4.5500
  • 50 $2.3534
  • 100 $2.1402
  • 500 $1.7660
  • 1,000 $1.6900
$1.6900 / $4.5500 Buy Now
DISTI # IPP60R125CFD7XKSA1
Avnet Americas CoolMOS CFD7 SJ High Voltage MOSFET 600V 125/140mOhm TO-220 - Rail/Tube (Alt: IPP60R125CFD7XKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 10 Partner Stock
RFQ
DISTI # IPP60R125CFD7XKSA1
Avnet Americas CoolMOS CFD7 SJ High Voltage MOSFET 600V 125/140mOhm TO-220 - Rail/Tube (Alt: IPP60R125CFD7XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 726-IPP60R125CFD7XKS
Mouser Electronics MOSFETs Y RoHS: Compliant 893
  • 1 $3.6200
  • 10 $2.6800
  • 100 $1.9000
  • 500 $1.8900
  • 1,000 $1.6900
$1.6900 / $3.6200 Buy Now
Future Electronics CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks Container: Tube 0
Tube
  • 50 $1.8300
  • 150 $1.7800
  • 500 $1.7400
  • 1,000 $1.7100
  • 2,000 $1.6600
$1.6600 / $1.8300 Buy Now
Future Electronics CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks Container: Tube 0
Tube
  • 50 $1.8300
  • 150 $1.7800
  • 500 $1.7400
  • 1,000 $1.7100
  • 2,000 $1.6600
$1.6600 / $1.8300 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk 0
Bulk
  • 1 $1.8900
  • 30 $1.8500
  • 125 $1.7900
  • 300 $1.7500
  • 1,250 $1.6600
$1.6600 / $1.8900 Buy Now
DISTI # 84351694
Verical Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2428 Americas - 500
  • 500 $2.1767
$2.1767 Buy Now
DISTI # 76480482
Verical Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Americas - 500
  • 7 $4.6375
  • 11 $3.0625
  • 50 $2.5375
  • 500 $2.5250
$2.5250 / $4.6375 Buy Now
Rochester Electronics IPP60R125CFD7 - HIGH POWER_NEW RoHS: Compliant Status: Active Min Qty: 1 10
  • 1 $1.9700
  • 25 $1.9300
  • 100 $1.8500
  • 500 $1.7700
  • 1,000 $1.6800
$1.6800 / $1.9700 Buy Now
DISTI # C1S322001061779
Chip1Stop MOSFET RoHS: Compliant pbFree: Yes Container: Tube 500
  • 1 $3.7100
  • 10 $2.4500
  • 50 $2.0300
  • 500 $2.0200
$2.0200 / $3.7100 Buy Now
DISTI # SP001686028
EBV Elektronik CoolMOS CFD7 SJ High Voltage MOSFET 600V 125/140mOhm TO-220 (Alt: SP001686028) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for IPP60R125CFD7XKSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IPP60R125CFD7XKSA1 by Infineon Technologies AG

IPP60R125CFD7XKSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Avalanche Energy Rating (Eas)
78 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
18 A
Drain-source On Resistance-Max
0.125 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
92 W
Pulsed Drain Current-Max (IDM)
66 A
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IPP60R125CFD7XKSA1
    Infineon Technologies AG
    Power Field-Effect Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPP60R125CFD7XKSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPP60R125CFD7XKSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPP60R125CFD7XKSA1 would you like to use for your alert(s)?
  • Please alert me when IPP60R125CFD7XKSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPP60R125CFD7XKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPP60R125CFD7XKSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPP60R125CFD7XKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPP60R125CFD7XKSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPP60R125CFD7XKSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: