-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 17A I(D), 250V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9072
|
Newark | Mosfet, Aec-Q101, N-Ch, 250V, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:17A, Drain Source Voltage Vds:250V, On Resistance Rds(On):0.085Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon IPP17N25S3100AKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
75723411
|
Verical | Trans MOSFET N-CH 250V 17A Automotive AEC-Q101 3-Pin(3+Tab) TO-220 Tube Min Qty: 8 Package Multiple: 1 Date Code: 2238 | Americas - 1000 |
|
$1.6375 / $4.0875 | Buy Now |
|
Rochester Electronics | IPP17N25 - 120V-300V N-Channel Automotive MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 18614 |
|
$1.2300 / $1.4500 | Buy Now |
DISTI #
IPP17N25S3100AKSA1
|
TME | Transistor: N-MOSFET, OptiMOS™ T, unipolar, 250V, 13.3A, Idm: 68A Min Qty: 1 | 483 |
|
$1.9800 / $2.7600 | Buy Now |
DISTI #
C1S322000840948
|
Chip1Stop | MOSFET RoHS: Compliant Container: Tube | 1000 |
|
$1.3100 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP17N25S3100AKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP17N25S3100AKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 250V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 54 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 23 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |