There are no models available for this part yet.
Overview of IPP076N15N5XKSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IPP076N15N5XKSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-IPP076N15N5XKSA1-ND
|
DigiKey | TRENCH >=100V Min Qty: 500 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3424 | Buy Now | |
DISTI #
IPP076N15N5XKSA1
|
Avnet Americas | Nchannel 150V 112A 7.6mO - Rail/Tube (Alt: IPP076N15N5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.7786 | Buy Now | |
DISTI #
726-IPP076N15N5XKSA1
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 0 |
|
$2.5200 | Order Now | |
Future Electronics | MOSFET N-CH 150V RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks | 0 |
|
$2.0900 | Buy Now | ||
DISTI #
SP005579054
|
EBV Elektronik | Nchannel 150V 112A 7.6mO (Alt: SP005579054) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |