Part Details for IPP06CN10NGXKSA1 by Infineon Technologies AG
Overview of IPP06CN10NGXKSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP06CN10NGXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 100V 100A TO-220 | 700 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for IPP06CN10NGXKSA1
IPP06CN10NGXKSA1 CAD Models
IPP06CN10NGXKSA1 Part Data Attributes
|
IPP06CN10NGXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP06CN10NGXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 100V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 480 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP06CN10NGXKSA1
This table gives cross-reference parts and alternative options found for IPP06CN10NGXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP06CN10NGXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPI06CN10NG | Power Field-Effect Transistor, 100A I(D), 100V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | IPP06CN10NGXKSA1 vs IPI06CN10NG |
AP92LT10GP-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | IPP06CN10NGXKSA1 vs AP92LT10GP-HF |
IPP06CN10NGHKSA1 | Power Field-Effect Transistor, 100A I(D), 100V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP06CN10NGXKSA1 vs IPP06CN10NGHKSA1 |
IPP06CN10LGHKSA1 | Power Field-Effect Transistor, 100A I(D), 100V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP06CN10NGXKSA1 vs IPP06CN10LGHKSA1 |
IPP06CN10LG | Power Field-Effect Transistor, 100A I(D), 100V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP06CN10NGXKSA1 vs IPP06CN10LG |