Part Details for IPP069N20NM6AKSA1 by Infineon Technologies AG
Overview of IPP069N20NM6AKSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP069N20NM6AKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4883
|
Newark | Mosfet, N-Ch, 200V, 136A, To-220 Rohs Compliant: Yes |Infineon IPP069N20NM6AKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 227 |
|
$4.4600 / $9.6400 | Buy Now |
DISTI #
448-IPP069N20NM6AKSA1-ND
|
DigiKey | TRENCH >=100V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
341 In Stock |
|
$4.2948 / $9.2000 | Buy Now |
DISTI #
IPP069N20NM6AKSA1
|
Avnet Americas | - Rail/Tube (Alt: IPP069N20NM6AKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 485 |
|
RFQ | |
DISTI #
726-IPP069N20NM6AKSA
|
Mouser Electronics | MOSFETs TRENCH >=100V RoHS: Compliant | 1620 |
|
$4.3300 / $7.9500 | Buy Now |
DISTI #
V99:2348_28383629
|
Arrow Electronics | Trans MOSFET N-CH 200V 15.3A Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2403 | Americas - 45 |
|
$4.3600 / $7.8690 | Buy Now |
|
Future Electronics | OptiMOS 6 RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$4.2200 / $4.5800 | Buy Now |
|
Future Electronics | OptiMOS 6 RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$4.2200 / $4.5800 | Buy Now |
DISTI #
81016771
|
Verical | Trans MOSFET N-CH 200V 15.3A Tube Min Qty: 500 Package Multiple: 500 Date Code: 2403 | Americas - 11500 |
|
$5.5317 | Buy Now |
DISTI #
79359400
|
Verical | Trans MOSFET N-CH 200V 15.3A Tube Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 45 |
|
$7.8690 | Buy Now |
DISTI #
SP005562956
|
EBV Elektronik | (Alt: SP005562956) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPP069N20NM6AKSA1
IPP069N20NM6AKSA1 CAD Models
IPP069N20NM6AKSA1 Part Data Attributes
|
IPP069N20NM6AKSA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
IPP069N20NM6AKSA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |