Part Details for IPP060N06NAKSA1 by Infineon Technologies AG
Overview of IPP060N06NAKSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP060N06NAKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2056
|
Newark | Mosfet Transistor, N Channel, 45 A, 60 V, 0.0052 Ohm, 10 V, 2.8 V Rohs Compliant: Yes |Infineon IPP060N06NAKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$0.6790 / $1.6100 | Buy Now |
DISTI #
IPP060N06NAKSA1-ND
|
DigiKey | MOSFET N-CH 60V 17A/45A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
494 In Stock |
|
$0.6534 / $1.5600 | Buy Now |
DISTI #
IPP060N06NAKSA1
|
Avnet Americas | Transistor MOSFET N-CH 60V 45A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP060N06NAKSA1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.6098 / $0.7405 | Buy Now |
DISTI #
726-IPP060N06NAKSA1
|
Mouser Electronics | MOSFET N-Ch 60V 45A TO220-3 RoHS: Compliant | 457 |
|
$0.6530 / $1.5500 | Buy Now |
|
Future Electronics | IPP060N06N Series 60 V 45 A 6 mOhm Single N-Channel MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 1000Tube |
|
$0.4200 / $0.4600 | Buy Now |
|
Future Electronics | IPP060N06N Series 60 V 45 A 6 mOhm Single N-Channel MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$0.6400 / $0.7050 | Buy Now |
DISTI #
IPP060N06NAKSA1
|
Avnet Americas | Transistor MOSFET N-CH 60V 45A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP060N06NAKSA1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.6098 / $0.7405 | Buy Now |
DISTI #
IPP060N06NAKSA1
|
TME | Transistor: N-MOSFET, unipolar, 60V, 80A, 107W, PG-TO220-3 Min Qty: 1 | 0 |
|
$0.8800 / $1.3800 | RFQ |
|
Ameya Holding Limited | Min Qty: 20 | 400 |
|
$1.4212 / $1.4651 | Buy Now |
DISTI #
SP000917402
|
EBV Elektronik | Transistor MOSFET N-CH 60V 45A 3-Pin TO-220 Tube (Alt: SP000917402) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPP060N06NAKSA1
IPP060N06NAKSA1 CAD Models
IPP060N06NAKSA1 Part Data Attributes:
|
IPP060N06NAKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP060N06NAKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 60V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP060N06NAKSA1
This table gives cross-reference parts and alternative options found for IPP060N06NAKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP060N06NAKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP060N06N | Power Field-Effect Transistor, 17A I(D), 60V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP060N06NAKSA1 vs IPP060N06N |