Part Details for IPP018N03LF2SAKSA1 by Infineon Technologies AG
Overview of IPP018N03LF2SAKSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP018N03LF2SAKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM7821
|
Newark | Mosfet, N-Ch, 30V, 128A, To-220 Rohs Compliant: Yes |Infineon IPP018N03LF2SAKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6130 / $1.5400 | Buy Now |
DISTI #
448-IPP018N03LF2SAKSA1-ND
|
DigiKey | TRENCH <= 40V Min Qty: 1 Lead time: 97 Weeks Container: Tube |
2000 In Stock |
|
$0.6372 / $1.4800 | Buy Now |
DISTI #
726-IPP018N03LF2SAKS
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 3000 |
|
$0.5670 / $1.5000 | Buy Now |
|
Future Electronics | StrongIRFET 2 power MOSFET 30 V in TO-220 package RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5850 / $0.6300 | Buy Now |